Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoDV4118N
Order Code1511311
Product RangeDV4100
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM164.7CFM
Noise Rating61dBA
Power Rating21W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min4.667m³/min
Product RangeDV4100
SVHCNo SVHC (25-Jun-2020)
Alternatives for DV4118N
1 Product Found
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
61dBA
Rated Speed
6000rpm
Current Rating
-
Air Flow - m3/min
4.667m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
164.7CFM
Power Rating
21W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
DV4100
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796