Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELESTA
Manufacturer Part NoSGR282Z 24VDC
Order Code1652581
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerELESTA
Manufacturer Part NoSGR282Z 24VDC
Order Code1652581
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Product RangeTUK SGACK902S Keystone Coupler
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Copper Nickel
IP Rating-
SVHCNo SVHC (19-Jan-2021)
Alternatives for SGR282Z 24VDC
2 Products Found
Product Overview
The SGR282Z 24VDC is a 2-pole Safety Relay with forcibly guided contacts in accordance with EN 50205 in change-over contact design and a 5.04 mm grid. Extrusion-coated coil design also suitable for use in ATEX areas.
- DPDT Contact Configuration
- Protective Separation between Coil and Contacts
- 1W Mean Coil Power
- 0.31W Holding Coil Power
- Gold Contacts with 4-6µm Layer Thickness
Applications
Safety, Industrial
Technical Specifications
Coil Voltage
24VDC
Product Range
TUK SGACK902S Keystone Coupler
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Copper Nickel
SVHC
No SVHC (19-Jan-2021)
Contact Configuration
DPDT
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144