Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELPAC POWER SUPPLIES
Manufacturer Part NoMW6524-D5F-NC-BK
Order Code1502606
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerELPAC POWER SUPPLIES
Manufacturer Part NoMW6524-D5F-NC-BK
Order Code1502606
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max65W
Output Voltage - Output 124VDC
Output Current - Output 12.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector5 Way Mini DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeMains Plug Sold Separately
Alternatives for MW6524-D5F-NC-BK
3 Products Found
Technical Specifications
Power Supply Applications
ITE
Output Power Max
65W
Output Current - Output 1
2.7A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
5 Way Mini DIN
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362