Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoL24320201000
Order Code1214800
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoL24320201000
Order Code1214800
Technical Datasheet
Pitch Spacing3.81mm
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage125V
Block OrientationThrough Hole Right Angle
Product Range-
Technical Specifications
Pitch Spacing
3.81mm
Wire Connection Method
Screw
Rated Voltage
125V
Product Range
-
Conductor Area CSA
1.5mm²
Rated Current
8A
Block Orientation
Through Hole Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002