Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108T3271K
Order Code512382
Product RangeB78108T MCC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108T3271K
Order Code512382
Product RangeB78108T MCC Series
Technical Datasheet
Product RangeB78108T MCC Series
Inductance270nH
DC Current Rating910mA
DC Resistance Max0.215ohm
Inductance Tolerance± 10%
Self Resonant Frequency380MHz
Technical Specifications
Product Range
B78108T MCC Series
DC Current Rating
910mA
Inductance Tolerance
± 10%
Inductance
270nH
DC Resistance Max
0.215ohm
Self Resonant Frequency
380MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03