Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82111B0000C011
Order Code9752200
Product RangeB82111B Series
Also Known AsB82111BC11
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82111B0000C011
Order Code9752200
Product RangeB82111B Series
Also Known AsB82111BC11
Technical Datasheet
Product RangeB82111B Series
Inductance4µH
DC Current Rating6A
DC Resistance Max0.014ohm
Inductance Tolerance± 20%
Self Resonant Frequency205MHz
SVHCNo SVHC (17-Jan-2023)
Product Overview
The B82111B series VHF Choke with ferrite cylinder core and tin termination. It has single-layer enamel copper wire winding, polyester insulating sleeve and copper base. It is suitable for interference suppression in small appliances, RF blocking and filtering.
- High resonant frequency
- High rated current
- Suitable for wave soldering
- LR and IR in clear text and approval mark
- 2 to 10A Rated current range
- 3 to 25μH Rated inductance range
Applications
Power Management, Industrial, RF Communications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
B82111B Series
DC Current Rating
6A
Inductance Tolerance
± 20%
SVHC
No SVHC (17-Jan-2023)
Inductance
4µH
DC Resistance Max
0.014ohm
Self Resonant Frequency
205MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004