Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82131A5701M000
Order Code506552
Product RangeB82131 Series
Also Known AsB82131A5701M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82131A5701M000
Order Code506552
Product RangeB82131 Series
Also Known AsB82131A5701M
Technical Datasheet
Product RangeB82131 Series
Inductance14µH
DC Current Rating700mA
DC Resistance Max0.76ohm
Inductance Tolerance± 20%
Self Resonant Frequency53MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82131 Series
DC Current Rating
700mA
Inductance Tolerance
± 20%
SVHC
Lead (21-Jan-2025)
Inductance
14µH
DC Resistance Max
0.76ohm
Self Resonant Frequency
53MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003