Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82442H1475K
Order Code3877474
Product RangeB82442H SIMID Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82442H1475K
Order Code3877474
Product RangeB82442H SIMID Series
Technical Datasheet
Inductance4.7mH
DC Resistance Max62.4ohm
Self Resonant Frequency900kHz
DC Current Rating50mA
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442H SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
Alternatives for B82442H1475K
1 Product Found
Product Overview
SIMID series SMT inductor with upright ferrite drum core and laser welded winding. It is suitable for filtering of supply voltages, coupling, decoupling, DC/DC converters, automotive electronics, telecommunications, consumer electronics and industrial electronics applications.
- Flame-retardant moulding
- Temperature range up to +150°C
- Current handling capability up to 2.5A
- High inductance ratings
- Qualified to AEC-Q200
Technical Specifications
Inductance
4.7mH
Self Resonant Frequency
900kHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
62.4ohm
DC Current Rating
50mA
Product Range
B82442H SIMID Series
Inductor Construction
Unshielded
Product Length
5.6mm
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004