Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No10.0030+10.1910
Order Code9906118
Technical Datasheet
Product Range-
Connector MountingPanel Mount
No. of Contacts6Contacts
No. of Rows2Rows
Contact GenderSocket
Contact Termination TypeScrew
Connector Shell Size-
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
2Rows
Contact Termination Type
Screw
Contact Material
Copper
SVHC
To Be Advised
Connector Mounting
Panel Mount
No. of Contacts
6Contacts
Contact Gender
Socket
Connector Shell Size
-
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142