Print Page
Product Information
ManufacturerLAPP
Manufacturer Part NoCM3106F22-14.
Order Code4836571
Product RangeEPIC
Technical Datasheet
Connector Shell Size22
Cable Diameter Max15.87mm
Strain Relief MaterialAluminium Alloy
Product RangeEPIC
For Use WithCM1 Multipole Circular Connectors
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Shell Size
22
Strain Relief Material
Aluminium Alloy
For Use With
CM1 Multipole Circular Connectors
Cable Diameter Max
15.87mm
Product Range
EPIC
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05594