Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLCBS-4-01
Order Code3272634
Product RangeLCBS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLCBS-4-01
Order Code3272634
Product RangeLCBS Series
Technical Datasheet
PCB Support TypeLock-In Support For Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height6.4mm
External Width7.1mm
Product RangeLCBS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
PCB Support Type
Lock-In Support For Base
Height
6.4mm
Product Range
LCBS Series
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.1mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000491