Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No3120-F311-W01X-16A
Order Code9540628
Product Range3120-F Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerETA
Manufacturer Part No3120-F311-W01X-16A
Order Code9540628
Product Range3120-F Series
Technical Datasheet
Product Range3120-F Series
Current Rating16A
No. of Poles1 Pole
Voltage Rating VDC50VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingPanel
SVHCNo SVHC (17-Jan-2022)
Alternatives for 3120-F311-W01X-16A
1 Product Found
Product Overview
The 3120-F311-W01X-16A is a 1-pole thermally protected thermal over-current Circuit Breaker designed for snap-in panel mounting with versions available for three different panel cut-out sizes. Under overload conditions the rocker returns to the OFF position. It is suitable for use with transformers, solenoids, extra low voltage wiring systems and office machines.
- Rocker actuator style
- Black switch colour designation
- To fit mounting cut-out 50.5 x 21.5mm frame
- Magnetic trip coil for short-circuit protection and remote relay trip
- 1 to 6.35mm Panel thickness
- 1mm Mounting frame collar height
Applications
Motor Drive & Control, Industrial, Medical, Power Management, Communications & Networking
Technical Specifications
Product Range
3120-F Series
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
SVHC
No SVHC (17-Jan-2022)
Current Rating
16A
Voltage Rating VDC
50VDC
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844