Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoLEDESLWH
Order Code1799117
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerETERNA
Manufacturer Part NoLEDESLWH
Order Code1799117
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lighting TypeEmergency Spot Light
Lamp Base Type-
Input Power3W
Input Voltage3.6V
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Compact modern design
- Less obtrusive alternative to traditional edge lit fittings
- Economic running costs and long life
- Remote connection box
- Test button and status indicator LEDs
- IP20 rated
- Steel and aluminum housing
- Polycarbonate legend panel
- Conforms to: BS EN 60598-2-22
- Dimensions (L x W): 545 x 270mm
Technical Specifications
Lighting Type
Emergency Spot Light
Input Power
3W
Product Range
TUK SGACK902S Keystone Coupler
Lamp Base Type
-
Input Voltage
3.6V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94056080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.677