Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoSLLVCR
Order Code1799136
Also Known AsGTIN UPC EAN: 5013845028790
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerETERNA
Manufacturer Part NoSLLVCR
Order Code1799136
Also Known AsGTIN UPC EAN: 5013845028790
Technical Datasheet
Light SourceHalogen
Input Power50W
Input Voltage12V
Light Colour-
Color Temperature Typ-
Ceiling Hole Dia85mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Sprung bezel pulls off to facilitate easy lamp change
- Can be used in bathroom zone 1 and 2
- Steel housing
- Requires 1x 50W 12V GU5.3 MR16 50mm halogen lamp (not included)
Technical Specifications
Light Source
Halogen
Input Voltage
12V
Color Temperature Typ
-
Product Range
-
Input Power
50W
Light Colour
-
Ceiling Hole Dia
85mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205