Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFACOM
Manufacturer Part No185.20CPE
Order Code1374299
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFACOM
Manufacturer Part No185.20CPE
Order Code1374299
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Plier StyleRound Nose
Overall Length200mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Alternatives for 185.20CPE
2 Products Found
Product Overview
The 185.20CPE is a long half-round Nose Pliers with ergonomic grips resistant to chemical agents and removable return spring. The straight nose side cutter for copper and hard steel wire (maximum 160kg/mm²).
- Narrow, finely serrated tips with a pipe-grip
- Chromed finish
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Round Nose
Product Range
TUK SGACK902S Keystone Coupler
Overall Length
200mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192323