Print Page
Image is for illustrative purposes only. Please refer to product description.
1,530 In Stock
Need more?
1530 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM0.967 |
10+ | RM0.673 |
100+ | RM0.422 |
500+ | RM0.286 |
1000+ | RM0.252 |
2000+ | RM0.247 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM0.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2512061217Y5.
Order Code9772057
Technical Datasheet
DC Current Rating5A
DC Resistance Max0.025ohm
Product Width1.1mm
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
5A
Product Width
1.1mm
Qualification
-
DC Resistance Max
0.025ohm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2512061217Y5.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051