Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part No3N249
Order Code165554
Product Range3N249
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current1.5A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1.3V
Bridge Rectifier MountingThrough Hole
Forward Surge Current50A
Operating Temperature Max165°C
Product Range3N249
SVHCNo SVHC (15-Jan-2018)
Alternatives for 3N249
1 Product Found
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1.5A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
165°C
SVHC
No SVHC (15-Jan-2018)
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1.3V
Forward Surge Current
50A
Product Range
3N249
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017