Print Page
Product Information
Alternatives for CD4071BCM
1 Product Found
Technical Specifications
Logic Function
OR Gate
IC Case / Package
SOIC
Product Range
4071
Schmitt Trigger Input
Without Schmitt Trigger Input
No. of Elements
Quad
Logic Case Style
SOIC
Logic IC Family
4000B
Output Current
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000269