Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN5033MPX
Order Code1495490
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min9.6V
Supply Voltage Max14.4V
No. of Outputs2Outputs
Duty Cycle (%)100%
IC Case / PackageMLP
No. of Pins32Pins
Switching Frequency4.5MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Controller IC Case StyleMLP
No. of Outputs2 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
14.4V
Duty Cycle (%)
100%
No. of Pins
32Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Controller IC Case Style
MLP
Supply Voltage Min
9.6V
No. of Outputs
2Outputs
IC Case / Package
MLP
Switching Frequency
4.5MHz
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
No. of Outputs
2 Output
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002