Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7334L2625F04LF
Order Code1097948
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7334L2625F04LF
Order Code1097948
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Memory / Card TypeSmart Card
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeTUK SGACK902S Keystone Coupler
Alternatives for 7334L2625F04LF
1 Product Found
Technical Specifications
Memory / Card Type
Smart Card
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369085
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72