Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPM 0811 MOUNTING PLATE
Order Code4571652
Product RangeEuronord P Series
Also Known As9823001
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM23.600 |
| 5+ | RM23.140 |
| 10+ | RM22.670 |
| 20+ | RM21.730 |
| 50+ | RM21.300 |
Price for:Each
Minimum: 1
Multiple: 1
RM23.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPM 0811 MOUNTING PLATE
Order Code4571652
Product RangeEuronord P Series
Also Known As9823001
Technical Datasheet
Panel TypeBack Panel
Panel MaterialGalvanised Steel
Body ColourNatural
For Use WithFibox EURONORD Series Enclosures
External Height - Metric64mm
External Width - Metric99mm
External Height - Imperial2.5"
External Width - Imperial3.9"
Product RangeEuronord P Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Back Panel
Body Colour
Natural
External Height - Metric
64mm
External Height - Imperial
2.5"
Product Range
Euronord P Series
Panel Material
Galvanised Steel
For Use With
Fibox EURONORD Series Enclosures
External Width - Metric
99mm
External Width - Imperial
3.9"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066