Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No62.82.9.024.0000
Order Code1169279
Product Range62 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current16A
Product Range62 Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance445ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Finder 62 series are industrial relays . These electromechanical power relays are available in 2 and 3 poles with PCB, plug-in and faston mounting.
- AC and DC coils available based on ordering
- LED, mechanical indicator & test button options
- Cadmium free contacts
- Reinforced insulation between coil and contacts with 6mm clearance & 8mm creepage distance
- Switching capacity of 16A at 250VAC
- UL, CSA and VDE standards approved
- SELV coil-contact separator option
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
16A
Relay Mounting
Panel Mount
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
445ohm
Coil Voltage
24VDC
Product Range
62 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092079