Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No66.82.8.110.0000
Order Code1329689
Product Range66 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VAC
Contact Current30A
Product Range66 Series
Relay MountingPanel Mount
Coil TypeAC
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance930ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RT II Environmental protection rating
- -40 to 70°C Operating temperature range
- 6kV (1.2/50μs) Isolation, coil contacts
- Reinforced insulation between coil and contacts according to EN 60335-1
Applications
Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
930ohm
Coil Voltage
110VAC
Product Range
66 Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08