Print Page
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | RM130.050 |
5+ | RM126.350 |
10+ | RM123.730 |
20+ | RM121.260 |
Price for:Each
Minimum: 1
Multiple: 1
RM130.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No6K.14.8.110.4310
Order Code4703588
Product Range6K Series
Technical Datasheet
Load Current Inductive10A
Relay MountingDIN Rail
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC35.5kW
Switching Current AC125A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive25A
Switching Current AC310A
Product Range6K Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
10A
Contact Configuration
4PST-NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
110V
Switching Power AC1
-
Switching Current AC3
10A
SVHC
No SVHC (21-Jan-2025)
Relay Mounting
DIN Rail
No. of Poles
4 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
25A
Product Range
6K Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2362