Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 272 MI 247 O SIP
Order Code4573530
Product RangeFK 272 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM8.990 |
| 10+ | RM7.870 |
| 25+ | RM7.720 |
| 50+ | RM7.560 |
| 100+ | RM7.400 |
Price for:Each
Minimum: 1
Multiple: 1
RM8.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 272 MI 247 O SIP
Order Code4573530
Product RangeFK 272 Series
Technical Datasheet
Thermal Resistance19.6K/W
Packages CooledSIP
External Width - Metric23mm
External Height - Metric9mm
External Length - Metric31mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.91"
External Height - Imperial0.35"
External Length - Imperial1.22"
External Diameter - Imperial-
Product RangeFK 272 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
19.6K/W
External Width - Metric
23mm
External Length - Metric
31mm
Heat Sink Material
Copper
External Height - Imperial
0.35"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
SIP
External Height - Metric
9mm
External Diameter - Metric
-
External Width - Imperial
0.91"
External Length - Imperial
1.22"
Product Range
FK 272 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001