Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXXON
Manufacturer Part NoFDMM008GMG-N200
Order Code4750981
Product RangeFxPrem II Series
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM96.650 |
Price for:Each
Minimum: 1
Multiple: 1
RM96.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFDMM008GMG-N200
Order Code4750981
Product RangeFxPrem II Series
Flash Memory Card TypeMicroSDHC Card, UHS-1
Memory Capacity8GB
Supply Voltage Nom3.3V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeFxPrem II Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Card Type
MicroSDHC Card, UHS-1
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Capacity
8GB
Operating Temperature Min
-25°C
Product Range
FxPrem II Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001