Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC68020CEH25E
Order Code1659646
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageQFP
No. of Pins132Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Interfaces-
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU FamilyM68000
Technical Specifications
Product Range
-
Program Memory Size
-
No. of Pins
132Pins
Supply Voltage Max
5.5V
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Family
M68000
No. of CPU Cores
1Cores
IC Case / Package
QFP
Supply Voltage Min
4.5V
Interfaces
-
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889