Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC68306CEH16B
Order Code1579785
Technical Datasheet
Device Core-
Data Bus Width32 bit
IC Case / PackagePQFP
No. of I/O's-
InterfacesUART
RAM Memory Size-
ADC Channels-
ADC Resolution-
IC MountingSurface Mount
MCU Family-
MCU Series-
Qualification-
Technical Specifications
Device Core
-
IC Case / Package
PQFP
Interfaces
UART
ADC Channels
-
IC Mounting
Surface Mount
MCU Series
-
Data Bus Width
32 bit
No. of I/O's
-
RAM Memory Size
-
ADC Resolution
-
MCU Family
-
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004725