Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08GT8AMFCE
Order Code1294363
Product RangeS08 Family S08GT Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08GT8AMFCE
Order Code1294363
Product RangeS08 Family S08GT Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08GT Series Microcontrollers
Device CoreHCS08
No. of Pins32Pins
IC Case / PackageQFN
No. of I/O's24I/O's
InterfacesI2C, SCI, SPI
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08GT
Qualification-
Technical Specifications
Product Range
S08 Family S08GT Series Microcontrollers
No. of Pins
32Pins
No. of I/O's
24I/O's
ADC Channels
4Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08GT
Device Core
HCS08
IC Case / Package
QFN
Interfaces
I2C, SCI, SPI
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
S08
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022