Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMPX4080D.
Order Code6538824
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0kPa
Sensitivity, V/P54mV/kPa
Operating Pressure Max80kPa
Supply Voltage Min4.85V
Supply Voltage Max5.35V
Sensor Case StyleSIP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pressure Type
Differential
Sensitivity, V/P
54mV/kPa
Supply Voltage Min
4.85V
Sensor Case Style
SIP
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Operating Pressure Min
0kPa
Operating Pressure Max
80kPa
Supply Voltage Max
5.35V
No. of Pins
6Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0