Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGARDNER BENDER
Manufacturer Part NoHST-101
Order Code2902928
Product RangeHST Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM66.570 |
Price for:Each
Minimum: 1
Multiple: 1
RM66.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGARDNER BENDER
Manufacturer Part NoHST-101
Order Code2902928
Product RangeHST Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.35mm
Length - Imperial8ft
Product RangeHST Series
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.35mm
Product Range
HST Series
I.D. Supplied - Imperial
0.25"
Length - Imperial
8ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907