Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM10.310 |
100+ | RM9.520 |
250+ | RM9.490 |
500+ | RM9.460 |
1000+ | RM9.420 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
RM10.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGARDNER BENDER
Manufacturer Part NoPPC-1575UVB
Order Code2902957
Technical Datasheet
Internal Diameter19.05mm
Cable Clamp / Clip MaterialPP (Polypropylene)
External Length-
External Width12.7mm
Height-
Technical Specifications
Internal Diameter
19.05mm
External Length
-
Height
-
Cable Clamp / Clip Material
PP (Polypropylene)
External Width
12.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015468