Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoSIM2055-6-0-18-00-A
Order Code2135994
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGCT
Manufacturer Part NoSIM2055-6-0-18-00-A
Order Code2135994
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The SIM2055-6-0-18-00-A is a 6-contact black push-pull 2FF SIM Connector with 15µinch gold-plated phosphor bronze (C5210-H, T=0.15 ±0.01mm) contact terminal, LCP (MG350) UL94V-0 housing and stainless steel (SUS304R-H, T=0.15mm) metallic shell. The SIM2055 series memory socket has surface type PCB mount, receiver type.
- No switch
- 1.80mm Profile height
- 1A Maximum current rating
- 250VAC (RMS) Maximum voltage rating
- 50mR Maximum contact resistance
- 100MR Minimum Insulation resistance (apply 250VDC)
- 16.30mm Card stop length, mid wing block
Applications
Industrial, Consumer Electronics
Technical Specifications
Memory / Card Type
SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2020)
Insert & Eject Mechanism
Push-Pull
Contact Material
Phosphor Bronze
Product Range
TUK SGACK902S Keystone Coupler
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001919