Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLOBAL MEASUREMENT AND CONTROL
Manufacturer Part No91-9772-10
Order Code1301493
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGLOBAL MEASUREMENT AND CONTROL
Manufacturer Part No91-9772-10
Order Code1301493
Technical Datasheet
Thermocouple Wire Type-
Length - Imperial82ft
Length - Metric25m
Conductor TypeStranded
Colour Code Standard-
InsulationPU (Polyurethane)
Operating Temperature Min-30°C
Operating Temperature Max90°C
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Thermocouple Wire Type
-
Length - Metric
25m
Colour Code Standard
-
Operating Temperature Min
-30°C
Length - Imperial
82ft
Conductor Type
Stranded
Insulation
PU (Polyurethane)
Operating Temperature Max
90°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4