Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337810-3
Order Code1056175
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337810-3
Order Code1056175
Technical Datasheet
Connector to Connector90° SMA Plug to SMA Plug
Coaxial Cable TypeRG316
Impedance50ohm
Jacket ColourBlack
Product Range-
Product Overview
The 1337810-3 is a 50Ω RG316 RF Coaxial Cable Assembly with SMA straight plug to 90° SMA plug connection. The connector has stainless steel body and gold-plated centre contact.
Applications
RF Communications
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Plug
Impedance
50ohm
Product Range
-
Coaxial Cable Type
RG316
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4