Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerH S MARSTON
Manufacturer Part No60DN-01000-A-200
Order Code148126
Technical Datasheet
Thermal Resistance0.75°C/W
Packages Cooled-
External Width - Metric114.3mm
External Height - Metric114.3mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.5"
External Height - Imperial4.5"
External Diameter - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
0.75°C/W
External Width - Metric
114.3mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
4.5"
Product Range
-
Packages Cooled
-
External Height - Metric
114.3mm
External Diameter - Metric
-
External Width - Imperial
4.5"
External Diameter - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08