Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1557HPL
Order Code3823918
Product Range1557-PL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM51.410 |
| 5+ | RM44.620 |
| 10+ | RM41.990 |
| 20+ | RM39.260 |
| 50+ | RM36.530 |
Price for:Each
Minimum: 1
Multiple: 1
RM51.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1557HPL
Order Code3823918
Product Range1557-PL Series
Technical Datasheet
Panel TypeInner Panel
Body ColourNatural
For Use WithHammond 1557H Series Enclosures
External Height - Metric187mm
External Width - Metric187mm
Product Range1557-PL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
For Use With
Hammond 1557H Series Enclosures
External Width - Metric
187mm
SVHC
No SVHC (25-Jun-2025)
Body Colour
Natural
External Height - Metric
187mm
Product Range
1557-PL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1008