Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No02549010402
Order Code4732365
Product Rangehar-modular Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | RM10.380 |
10+ | RM8.020 |
100+ | RM7.150 |
250+ | RM6.650 |
500+ | RM6.340 |
1000+ | RM6.030 |
Price for:Each
Minimum: 1
Multiple: 1
RM10.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No02549010402
Order Code4732365
Product Rangehar-modular Series
Technical Datasheet
Product Rangehar-modular Series
Heavy Duty Connector TypeModule
No. of Contacts1 Contact
Rectangular Shell SizeM1
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating-
Technical Specifications
Product Range
har-modular Series
No. of Contacts
1 Contact
Gender
Receptacle
Current Rating
-
Heavy Duty Connector Type
Module
Rectangular Shell Size
M1
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002725