Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8801098
Order Code495669
Accessory TypeHood
For Use WithFemale Crimp Connectors M80-888 & 889
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPET (Polyester), Glass Filled Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The M80-8801098 is a Connector Backshell Hood made of black UL94V-0 PBT. It is suitable for Datamate L-Tek female double row crimp connector 10 (5+5) contacts, mates with male unlatched and friction latched connectors only.
Applications
Industrial
Contents
Hood body, cover, cable clamp and screws.
Technical Specifications
Accessory Type
Hood
Connector Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
No SVHC (27-Jun-2024)
For Use With
Female Crimp Connectors M80-888 & 889
Cable Exit Angle
180°
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004