Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoP13-2123.
Order Code9960120
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing1.27mm
Connector Tip Style90° Convex
Current Rating3A
Overall Length16.55mm
Spring Force Initial-
Spring Force Working Travel120g
Product Range-
Alternatives for P13-2123.
1 Product Found
Product Overview
P13-2123 is an ATE two-part spring probe with 1.27mm centres for use with receptacle / sleeve S13-503 (Farnell Sku 9960147).
- Two part spring probe, 1.27mm (0.05") minimum pitch, Ø1mm convex head
- Gold finish on probe head and body
- Vertical connector orientation
- Operating temperature range from -40°C to +180°C
- 1.5A current rating
- Base material of contact: beryllium copper plunger, phosphor bronze shell
- Dimension is 16.55 x Ø1.00mm
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
90° Convex
Overall Length
16.55mm
Spring Force Working Travel
120g
Centreline Spacing
1.27mm
Current Rating
3A
Spring Force Initial
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027