Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFH26-71S-0.3SHW
Order Code1518801
Product RangeFH26
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH26-71S-0.3SHW
Order Code1518801
Product RangeFH26
Technical Datasheet
Pitch Spacing0.3mm
No. of Contacts71Contacts
Product RangeFH26
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.2mm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The FH26 series FPC Board Connector with SMT horizontal staggered mounting type termination. The bottom of this connector is enclosed by a fully moulded structure that protects the contacts and removes any restrictions from PCB patterning and design. The one-touch rotating ZIF mechanism is easier to operate and works with a light force and a clear tactile click is delivered upon the successful completion of the mating process. The metal FPC insertion guides helps to make this the FPC insertion process easier. This connector accepts standard 0.2 mm thick FPC.
- Easy PCB mounting
- Fully moulded structure aids PCB layout
- Rotating one-touch ZIF mechanism
- Easy FPC insertion
- Supports automatic pick-n-place mounting
- Halogen-free
Applications
Industrial
Technical Specifications
Pitch Spacing
0.3mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Dec-2014)
No. of Contacts
71Contacts
Product Range
FH26
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002369