Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The MQ172 series micro-miniature Interface Connector for power supply/signalling. A wide selection of cable types can be utilized since the plug is of the soldered wiring type. Additionally, the plug case and cord bushing are integrated into one piece body, allowing for easy assembly by simply pressing the case into place after the harness work. The 2-point contact design and lead construction provide a contact which is resistant to vibration and shocks.
- Unique contact design ensures high current capacity
- Use of a snap-lock system provides the sensation of locking at the time of insertion
- Both 3 and 4-contact types have keys to prevent incorrect insertion
- 1000MΩ Insulation resistance
- 30mΩ Contact resistance
- 3A Current rating
Applications
Portable Devices, Communications & Networking, Computers & Computer Peripherals, Test & Measurement
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635