Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoUX40-MB-5P.
Order Code2427505
Also Known As240-0004-7-00
Technical Datasheet
156 In Stock
Need more?
156 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
10+ | RM3.860 |
25+ | RM3.630 |
50+ | RM3.470 |
100+ | RM3.320 |
250+ | RM3.130 |
500+ | RM2.990 |
1000+ | RM2.860 |
2500+ | RM2.700 |
Price for:Each
Minimum: 10
Multiple: 10
RM38.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoUX40-MB-5P.
Order Code2427505
Also Known As240-0004-7-00
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
Orientation-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The UX40-MB-5P is a Mini USB Type-B Plug with gold-plated copper alloy contact. It supports USB 2.0 version and features 5 positions and surface mount. It also features solder wiring type contact wiring, synthetic resin insulator. Provides ease of mating and handling, printed circuit board placement features, board placement with automatic equipment. Support of non-halogen cable.
- 50mΩ Maximum contact resistance
- 100MΩ Insulation resistance
- 5000-cylce Durability
Applications
Computers & Computer Peripherals, Imaging, Video & Vision, Audio, Portable Devices
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Plug
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00108