Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoZE05-26/2(M)DS-HU/R
Order Code4771871
Product RangeZE05(Hybrid) Series
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM13.530 |
| 10+ | RM10.340 |
| 100+ | RM9.410 |
| 250+ | RM8.920 |
| 500+ | RM8.490 |
| 1000+ | RM8.120 |
Price for:Each
Minimum: 1
Multiple: 1
RM13.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZE05-26/2(M)DS-HU/R
Order Code4771871
Product RangeZE05(Hybrid) Series
Product RangeZE05(Hybrid) Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts28Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass, Copper Alloy
Contact PlatingTin
IP Rating-
Voltage Rating60V
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ZE05(Hybrid) Series
No. of Contacts
28Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Tin
Voltage Rating
60V
SVHC
No SVHC (25-Jun-2025)
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
Crimp Pin
Contact Material
Brass, Copper Alloy
IP Rating
-
Current Rating
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00744