Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoZX360-B-SLDA
Order Code1874400
Also Known As242-0502-7-00
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZX360-B-SLDA
Order Code1874400
Also Known As242-0502-7-00
Technical Datasheet
No. of Contacts-
Gender-
Connector Type-
Contact Termination TypeCrimp
Product Range-
Connector Mounting-
Contact Plating-
Contact Material-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
-
Connector Type
-
Product Range
-
Contact Plating
-
SVHC
To Be Advised
Gender
-
Contact Termination Type
Crimp
Connector Mounting
-
Contact Material
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002