Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHITACHI
Manufacturer Part NoSP14Q006-T
Order Code1082057
Product RangeFSTN-LCD ,5.7 inch, 320×240
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerHITACHI
Manufacturer Part NoSP14Q006-T
Order Code1082057
Product RangeFSTN-LCD ,5.7 inch, 320×240
Technical Datasheet
Resolution320 x 240
Display AppearanceBlack on White
Logic Voltage5V
Interface TypeParallel
Font SetNo Font
Display ModeTransflective
LCD Display TypeFSTN
Module Size167mm x 109mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite LED
Product RangeFSTN-LCD ,5.7 inch, 320×240
SVHCTo Be Advised
Product Overview
The SP14Q006-T from Hitachi is a LCD module.
- Maximum logic supply voltage is 5.25V
- Outer dimension is 167mm x 109mm x 10mm (W x H x D)
- FSTN LCD display
- Transflective display type with white backlighting colour
Applications
Imaging, Video & Vision
Technical Specifications
Resolution
320 x 240
Logic Voltage
5V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
FSTN-LCD ,5.7 inch, 320×240
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
Module Size
167mm x 109mm
Operating Temperature Max
70°C
Backlighting Colour
White LED
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19