Product Information
Product Overview
The GLLA01A1B is a single-pole double-throw (SPDT) 1NO-1NC global side rotary Limit Switch with fixed length lever and metal roller. The MICRO SWITCH™ GLL series snap action limit switch has plastic housing. The double insulated compact housing conforms to EN50047 and makes GLL switch is ideal for mounting where space is at a premium. This product also features direct opening normally closed circuits. The MICRO SWITCH™ GLL series is available in a variety of actuator styles required for OEM applications. Designed to the IEC electrical standard, GLL is suitable for world-wide use and also meets globally accepted mounting standards.
- Galvanically isolated contacts
- Contact block integral to switch housing
- Hinge cover for easy wiring access
- 50mm Rollers ideal for elevator applications
Applications
Industrial
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
Side Rotary
10A
12N
10A
No SVHC (07-Jul-2017)
SPDT
300V
-
250V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate