Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoTN/L
Order Code591774
Technical Datasheet
Clothing Style-
Clothing Colour-
Clothing Size-
Clothing Material-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Clothing Style
-
Clothing Size
-
Product Range
-
Clothing Colour
-
Clothing Material
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:62113310
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66