Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No135-503LFW-J01
Order Code2144311
Product Range135 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No135-503LFW-J01
Order Code2144311
Product Range135 Series
Technical Datasheet
Resistance (25°C)50kohm
Thermistor MountingThrough Hole
Product Range135 Series
Thermistor Case StyleDO-35
B-Constant-
Thermistor TerminalsAxial Leaded
Operating Temperature Min-60°C
Operating Temperature Max300°C
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
50kohm
Product Range
135 Series
B-Constant
-
Operating Temperature Min
-60°C
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Thermistor Case Style
DO-35
Thermistor Terminals
Axial Leaded
Operating Temperature Max
300°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016