Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No142PC15A
Order Code4388045
Product Range140PC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No142PC15A
Order Code4388045
Product Range140PC Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeVoltage
Operating Pressure Min0psi
Pressure Measurement TypeAbsolute
Operating Pressure Max15psi
Supply Voltage Min7VDC
Voltage Rating8VDC
Port StyleStraight
Supply Voltage Max16VDC
Supply Current8mA
Sensor Case / PackageSIP
No. of Pins3Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range140PC Series
Qualification-
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0psi
Operating Pressure Max
15psi
Voltage Rating
8VDC
Supply Voltage Max
16VDC
Sensor Case / Package
SIP
Sensor Output Type
Analogue
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
140PC Series
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Voltage
Pressure Measurement Type
Absolute
Supply Voltage Min
7VDC
Port Style
Straight
Supply Current
8mA
No. of Pins
3Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070307